
445C25D24M00000 | |
|---|---|
DigiKey Part Number | 110-445C25D24M00000TR-ND - Tape & Reel (TR) 110-445C25D24M00000CT-ND - Cut Tape (CT) 110-445C25D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445C25D24M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.54800 | ¥35.48 |
| 25 | ¥3.35760 | ¥83.94 |
| 50 | ¥3.21700 | ¥160.85 |
| 100 | ¥3.08470 | ¥308.47 |
| 250 | ¥2.91700 | ¥729.25 |
| 500 | ¥2.79626 | ¥1,398.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.68047 | ¥2,680.47 |
| 2,000 | ¥2.56961 | ¥5,139.22 |
| 3,000 | ¥2.50691 | ¥7,520.73 |
| 5,000 | ¥2.43011 | ¥12,150.55 |
| 7,000 | ¥2.38081 | ¥16,665.67 |
| 10,000 | ¥2.32968 | ¥23,296.80 |




