
LM3674MF-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3674MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3674MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM3674MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.51200 | ¥115.12 |
| 25 | ¥10.47640 | ¥261.91 |
| 100 | ¥9.33600 | ¥933.60 |
| 250 | ¥8.79232 | ¥2,198.08 |
| 500 | ¥8.46468 | ¥4,232.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.19507 | ¥8,195.07 |
| 2,000 | ¥7.97315 | ¥15,946.30 |
| 3,000 | ¥7.86204 | ¥23,586.12 |
| 5,000 | ¥7.73891 | ¥38,694.55 |
| 7,000 | ¥7.66692 | ¥53,668.44 |
| 10,000 | ¥7.59770 | ¥75,977.00 |







