CMT-0525-75-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-CMT-0525-75-SMT-TR-ND - Tape & Reel (TR) 102-CMT-0525-75-SMT-CT-ND - Cut Tape (CT) 102-CMT-0525-75-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-0525-75-SMT-TR | |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-0525-75-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.20600 | ¥122.06 |
25 | ¥11.28480 | ¥282.12 |
50 | ¥10.61160 | ¥530.58 |
100 | ¥9.96310 | ¥996.31 |
250 | ¥9.23084 | ¥2,307.71 |
500 | ¥8.55186 | ¥4,275.93 |
1,000 | ¥8.16323 | ¥8,163.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.16323 | ¥16,326.46 |