CMT-7525-80-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-CMT-7525-80-SMT-TR-ND - Tape & Reel (TR) 102-CMT-7525-80-SMT-CT-ND - Cut Tape (CT) 102-CMT-7525-80-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-7525-80-SMT-TR | |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-7525-80-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMT-7525-80-SMT-TR Datasheet |
Mfg Application Notes | |
Product Training Modules | Buzzer Overview |
Video File | Understanding Audio Frequency Range in Audio Design |
Environmental Information | CMT-7525-80-SMT-TR Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
CAD Models | CMT-7525-80-SMT-TR Models |
HTML Datasheet | CMT-7525-80-SMT-TR Datasheet |
EDA Models | CMT-7525-80-SMT-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.61000 | ¥10.61 |
10 | ¥8.80500 | ¥88.05 |
25 | ¥8.13800 | ¥203.45 |
50 | ¥7.65640 | ¥382.82 |
100 | ¥7.19090 | ¥719.09 |
250 | ¥6.69952 | ¥1,674.88 |
500 | ¥6.17800 | ¥3,089.00 |
1,000 | ¥5.80637 | ¥5,806.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.81906 | ¥13,638.12 |
Attribute | Description |
---|---|
Other Names | 102-CMT-7525-80-SMT-TR 102-CMT-7525-80-SMT-DKR 102-CMT-7525-80-SMT-CT |
Standard Package | 2,000 |