BMD-350-A-R | ||
---|---|---|
DigiKey Part Number | 672-BMD-350-A-RTR-ND - Tape & Reel (TR) 672-BMD-350-A-RCT-ND - Cut Tape (CT) 672-BMD-350-A-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMD-350-A-R | |
Description | RF TXRX MOD BT TRACE ANT NORDIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BMD-350-A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA ~ 11.7mA | |
Current - Transmitting | 5.3mA ~ 16.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BMD-350 |
Other Related Documents | |
Mfg Application Notes | Bluetooth® Qualification Process for nRF5 Modules |
Software Download | Altium Designer Library (hosted on Github) |
Design Resources | High Power Switch Design Guide |
CAD Models | BMD-350-A-R Models |
PCN Design/Specification | |
HTML Datasheet | BMD-350 |
EDA Models | BMD-350-A-R Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.44000 | ¥94.44 |
10 | ¥85.01500 | ¥850.15 |
50 | ¥76.51360 | ¥3,825.68 |
100 | ¥73.21570 | ¥7,321.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥68.85419 | ¥68,854.19 |
Attribute | Description |
---|---|
Other Names | 672-BMD-350-A-RDKR 672-BMD-350-A-RCT 1604-1012-6 1604-1012-2 1604-1012-1 1604-1012-2-ND 672-BMD-350-A-R-00DKR-ND 1604-1012-1-ND 672-BMD-350-A-RTR BMD-350-A-R-00 672-BMD-350-A-R-00TR-ND 672-BMD-350-A-R-00CT-ND BMD-350-A-R-10 1604-1012-6-ND |
Standard Package | 1,000 |