CSS-0575A-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-2201-2-ND - Tape & Reel (TR) 102-2201-1-ND - Cut Tape (CT) 102-2201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS-0575A-SMT-TR | |
Description | BUZZER MAGNETIC 3V 5X5MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 95mA 4kHz 76dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS-0575A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 76dB @ 3V, 10cm | |
Current - Supply | 95mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.95000 | ¥18.95 |
10 | ¥15.70300 | ¥157.03 |
25 | ¥14.49600 | ¥362.40 |
50 | ¥13.61860 | ¥680.93 |
100 | ¥12.77570 | ¥1,277.57 |
250 | ¥11.82508 | ¥2,956.27 |
500 | ¥10.94554 | ¥5,472.77 |
1,000 | ¥10.82564 | ¥10,825.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.71385 | ¥31,784.63 |