OPB618 | ||
---|---|---|
DigiKey Part Number | 365-1664-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB618 | |
Description | SENSOR OPTICAL 3.81MM PCB MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.150" (3.81mm) PCB Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Inverted | |
Mounting Type | Through Hole | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
100 | ¥20.38340 | ¥2,038.34 |
250 | ¥19.63540 | ¥4,908.85 |
500 | ¥19.07440 | ¥9,537.20 |
1,000 | ¥18.32646 | ¥18,326.46 |
2,500 | ¥17.67190 | ¥44,179.75 |