OPB960T51 | ||
---|---|---|
DigiKey Part Number | 365-1790-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB960T51 | |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
100 | ¥32.25820 | ¥3,225.82 |
250 | ¥31.22964 | ¥7,807.41 |
500 | ¥30.01412 | ¥15,007.06 |
1,000 | ¥28.98585 | ¥28,985.85 |
2,500 | ¥28.40119 | ¥71,002.98 |