OP245B | ||
---|---|---|
DigiKey Part Number | 365-2005-ND | |
Manufacturer | ||
Manufacturer Product Number | OP245B | |
Description | EMITTER IR 890NM 50MA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | OP245B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 40° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
100 | ¥8.32170 | ¥832.17 |
250 | ¥8.13468 | ¥2,033.67 |
500 | ¥7.76066 | ¥3,880.33 |
1,000 | ¥7.57366 | ¥7,573.66 |
2,500 | ¥7.19968 | ¥17,999.20 |
5,000 | ¥7.01264 | ¥35,063.20 |