
QEE122 | |
|---|---|
DigiKey Part Number | QEE122-ND |
Manufacturer | |
Manufacturer Product Number | QEE122 |
Description | EMITTER IR 880NM 50MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 50mA 4mW/sr @ 100mA 50° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | QEE122 Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer onsemi | Viewing Angle 50° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial, Side View |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.18500 | ¥51.85 |
| 100 | ¥3.81330 | ¥381.33 |
| 500 | ¥3.20098 | ¥1,600.49 |
| 1,000 | ¥3.00027 | ¥3,000.27 |
| 2,000 | ¥2.82983 | ¥5,659.66 |
| 5,000 | ¥2.64365 | ¥13,218.25 |
| 10,000 | ¥2.52763 | ¥25,276.30 |
| 25,000 | ¥2.40117 | ¥60,029.25 |



