
Category | Viewing Angle 50° |
Manufacturer onsemi | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial, Side View |
Wavelength 880nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.19400 | ¥51.94 |
| 100 | ¥3.82160 | ¥382.16 |
| 500 | ¥3.20794 | ¥1,603.97 |
| 1,000 | ¥3.00681 | ¥3,006.81 |
| 2,000 | ¥2.83607 | ¥5,672.14 |
| 5,000 | ¥2.64959 | ¥13,247.95 |
| 10,000 | ¥2.53337 | ¥25,333.70 |
| 25,000 | ¥2.40669 | ¥60,167.25 |





