
Category | Viewing Angle 50° |
Manufacturer onsemi | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial, Side View |
Wavelength 880nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.44100 | ¥44.41 |
| 100 | ¥3.24180 | ¥324.18 |
| 500 | ¥2.70676 | ¥1,353.38 |
| 1,000 | ¥2.53128 | ¥2,531.28 |
| 2,000 | ¥2.38222 | ¥4,764.44 |
| 5,000 | ¥2.21930 | ¥11,096.50 |
| 10,000 | ¥2.11775 | ¥21,177.50 |
| 25,000 | ¥2.00702 | ¥50,175.50 |









