ADC and DAC: MCU Based 24 b 1k Serial, Parallel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1210Y5PAGT

DigiKey Part Number
296-MSC1210Y5PAGTTR-ND - Tape & Reel (TR)
296-MSC1210Y5PAGTCT-ND - Cut Tape (CT)
296-MSC1210Y5PAGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC1210Y5PAGT
Description
IC DAS/ADC/DAC SPECIAL 64-TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC and DAC: MCU Based 24 b 1k Serial, Parallel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSC1210Y5PAGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
ADC and DAC: MCU Based
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
64-TQFP
Resolution (Bits)
24 b
Supplier Device Package
64-TQFP (10x10)
Sampling Rate (Per Second)
1k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥568.15000¥568.15
10¥470.33100¥4,703.31
25¥445.91160¥11,147.79
100¥441.71950¥44,171.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥406.29532¥101,573.83
Manufacturers Standard Package