P170S2-QC15BR1K | ||
---|---|---|
DigiKey Part Number | 987-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | P170S2-QC15BR1K | |
Description | POT 1K OHM 1/10W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Conductive Plastic 0.1W, 1/10W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 260° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥20.67900 | ¥206.79 |
25 | ¥18.54000 | ¥463.50 |
40 | ¥17.82650 | ¥713.06 |
80 | ¥17.11338 | ¥1,369.07 |
230 | ¥16.40048 | ¥3,772.11 |
630 | ¥13.54816 | ¥8,535.34 |
1,260 | ¥12.83512 | ¥16,172.25 |
5,040 | ¥10.69596 | ¥53,907.64 |