



450T328S102A1C1 | |
|---|---|
DigiKey Part Number | CT3045-ND |
Manufacturer | |
Manufacturer Product Number | 450T328S102A1C1 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥45.86500 | ¥458.65 |
| 25 | ¥42.58720 | ¥1,064.68 |
| 50 | ¥40.25180 | ¥2,012.59 |
| 100 | ¥38.03700 | ¥3,803.70 |
| 250 | ¥35.28476 | ¥8,821.19 |
| 500 | ¥33.33040 | ¥16,665.20 |
| 1,000 | ¥31.48090 | ¥31,480.90 |
















