Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Aluminum Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530

DigiKey Part Number
1528-5530-ND
Manufacturer
Manufacturer Product Number
5530
Description
ANODIZED ALUMINUM MACHINED KNOB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Aluminum Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
Adafruit Industries LLC
Diameter
0.787" (20.00mm)
Packaging
Bulk
Height
0.492" (12.50mm)
Part Status
Active
Indicator
Arrow on Top
Style
Cylindrical
Material
Aluminum
Type
Knurled, Diamond
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.21000¥26.21
Manufacturers Standard Package