P160KN-0QC15B20K | ||
---|---|---|
DigiKey Part Number | 987-1302-ND | |
Manufacturer | ||
Manufacturer Product Number | P160KN-0QC15B20K | |
Description | POT 20K OHM 1/5W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.2W, 1/5W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.14600 | ¥151.46 |
25 | ¥13.58160 | ¥339.54 |
40 | ¥13.05900 | ¥522.36 |
80 | ¥12.53675 | ¥1,002.94 |
230 | ¥12.01422 | ¥2,763.27 |
440 | ¥9.92491 | ¥4,366.96 |
1,320 | ¥9.40250 | ¥12,411.30 |
5,280 | ¥7.83542 | ¥41,371.02 |