
P170N-QC20BR500 | |
|---|---|
DigiKey Part Number | 987-1738-ND |
Manufacturer | |
Manufacturer Product Number | P170N-QC20BR500 |
Description | POT 500 OHM 1/10W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 260° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 500 | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥16.17600 | ¥161.76 |
| 25 | ¥15.03160 | ¥375.79 |
| 50 | ¥14.21280 | ¥710.64 |
| 100 | ¥13.43630 | ¥1,343.63 |
| 250 | ¥12.46952 | ¥3,117.38 |
| 500 | ¥11.78210 | ¥5,891.05 |
| 1,100 | ¥11.04383 | ¥12,148.21 |
| 5,500 | ¥9.67263 | ¥53,199.46 |



