TB004-508-02BE | ||
---|---|---|
DigiKey Part Number | 102-6179-ND | |
Manufacturer | ||
Manufacturer Product Number | TB004-508-02BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB004-508-02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥3.07300 | ¥30.73 |
25 | ¥2.63080 | ¥65.77 |
50 | ¥2.36580 | ¥118.29 |
100 | ¥2.31700 | ¥231.70 |
250 | ¥1.97164 | ¥492.91 |
500 | ¥1.87312 | ¥936.56 |
1,000 | ¥1.67589 | ¥1,675.89 |
5,000 | ¥1.31115 | ¥6,555.75 |