TB004-508-03BE | ||
---|---|---|
DigiKey Part Number | 102-6180-ND | |
Manufacturer | ||
Manufacturer Product Number | TB004-508-03BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB004-508-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥4.64600 | ¥46.46 |
25 | ¥3.97680 | ¥99.42 |
50 | ¥3.57600 | ¥178.80 |
100 | ¥3.50050 | ¥350.05 |
250 | ¥2.97932 | ¥744.83 |
500 | ¥2.83042 | ¥1,415.21 |
1,000 | ¥2.53242 | ¥2,532.42 |
5,000 | ¥1.98126 | ¥9,906.30 |