TB004-508-04BE | ||
---|---|---|
DigiKey Part Number | 102-6181-ND | |
Manufacturer | ||
Manufacturer Product Number | TB004-508-04BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB004-508-04BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.95840 | ¥123.96 |
50 | ¥4.49880 | ¥224.94 |
100 | ¥4.47980 | ¥447.98 |
250 | ¥3.78288 | ¥945.72 |
800 | ¥3.38461 | ¥2,707.69 |
1,600 | ¥2.88687 | ¥4,618.99 |
5,600 | ¥2.58822 | ¥14,494.03 |