ED120/4DS | ||
---|---|---|
DigiKey Part Number | ED2227-ND | |
Manufacturer | ||
Manufacturer Product Number | ED120/4DS | |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ED120/4DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.58000 | ¥13.58 |
10 | ¥9.51200 | ¥95.12 |
25 | ¥8.87440 | ¥221.86 |
50 | ¥8.05340 | ¥402.67 |
100 | ¥8.01850 | ¥801.85 |
250 | ¥6.77084 | ¥1,692.71 |
500 | ¥6.41460 | ¥3,207.30 |
1,000 | ¥5.70178 | ¥5,701.78 |
5,000 | ¥4.63272 | ¥23,163.60 |