Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




OSTTC032162 | |
|---|---|
DigiKey Part Number | ED2610-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC032162 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTA034163 | On Shore Technology Inc. | 7,560 | ED2581-ND | ¥8.60000 | Parametric Equivalent |
| 10155.1 | Conta-Clip, Inc. | 0 | 2080-10155.1-ND | ¥7.08080 | Parametric Equivalent |
| 10155.4 | Conta-Clip, Inc. | 0 | 2080-10155.4-ND | ¥7.08080 | Parametric Equivalent |
| 34.103 | Altech Corporation | 0 | 34.103-ND | ¥5.78900 | Parametric Equivalent |
| EBA-03-D-BU-01 | Adam Tech | 3,197 | 2057-EBA-03-D-BU-01-ND | ¥12.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.08600 | ¥50.86 |
| 25 | ¥4.43280 | ¥110.82 |
| 50 | ¥3.99440 | ¥199.72 |
| 100 | ¥3.61320 | ¥361.32 |
| 250 | ¥3.19852 | ¥799.63 |
| 500 | ¥2.94776 | ¥1,473.88 |
| 1,000 | ¥2.74514 | ¥2,745.14 |
| 5,000 | ¥2.42109 | ¥12,105.45 |
















