2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
ED120/2DS
ED120/2DS

ED120/2DS

DigiKey Part Number
ED1609-ND
Manufacturer
Manufacturer Product Number
ED120/2DS
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ED120/2DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Brass
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
15 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282841-2TE Connectivity AMP Connectors1,626A98342-ND¥10.83000Similar
In-Stock: 42,569
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥5.49100¥54.91
25¥4.78320¥119.58
50¥4.31040¥215.52
100¥3.90180¥390.18
250¥3.45752¥864.38
500¥3.18974¥1,594.87
1,000¥2.97339¥2,973.39
5,000¥2.62819¥13,140.95
Manufacturers Standard Package