2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
282841-2
282841-2

282841-2

DigiKey Part Number
A98342-ND
Manufacturer
Manufacturer Product Number
282841-2
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282841-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
2
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
17.5 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1985946Phoenix Contact4001985946-ND¥7.19000Parametric Equivalent
691236510002Würth Elektronik735732-10995-ND¥24.15000Parametric Equivalent
AKZ700/2-5.08-V-GREENPTR Hartmann665294-AKZ700/2-5.08-V-GREEN-ND¥10.01000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥7.85600¥78.56
25¥6.84080¥171.02
50¥6.17440¥308.72
100¥5.60370¥560.37
300¥4.88840¥1,466.52
600¥4.54327¥2,725.96
1,200¥4.26732¥5,120.78
5,100¥3.86549¥19,714.00
Manufacturers Standard Package