Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,162 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
10,942 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
6,834 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
4,467 In Stock | 1 : ¥17.49000 Bulk | Bulk | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
271 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
3,280 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | 1 | 10 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
70 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | 1 | 7 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
60 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 1 | 12 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
0 In Stock | 17 : ¥32.19529 Bulk | Bulk | Active | 1 | 16 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue |