EB147A-04-D | ||
---|---|---|
DigiKey Part Number | 2057-EB147A-04-D-ND | |
Manufacturer | ||
Manufacturer Product Number | EB147A-04-D | |
Description | EURO BLOCK, 4 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥6.85500 | ¥68.55 |
25 | ¥6.39360 | ¥159.84 |
50 | ¥5.80400 | ¥290.20 |
200 | ¥5.77775 | ¥1,155.55 |
400 | ¥4.87903 | ¥1,951.61 |
600 | ¥4.62213 | ¥2,773.28 |
1,000 | ¥4.10861 | ¥4,108.61 |
5,000 | ¥3.33822 | ¥16,691.10 |