



EB147A-02-D | |
|---|---|
DigiKey Part Number | 2057-EB147A-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EB147A-02-D |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM250502V | Eaton - Electronics Division | 50 | 283-4439-ND | ¥10.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.36700 | ¥43.67 |
| 25 | ¥3.80760 | ¥95.19 |
| 50 | ¥3.43040 | ¥171.52 |
| 100 | ¥3.09960 | ¥309.96 |
| 400 | ¥2.58520 | ¥1,034.08 |
| 800 | ¥2.39448 | ¥1,915.58 |
| 1,200 | ¥2.30078 | ¥2,760.94 |
| 5,200 | ¥2.05066 | ¥10,663.43 |



