




0733660030 | |
|---|---|
DigiKey Part Number | WM5540-ND |
Manufacturer | |
Manufacturer Product Number | 0733660030 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660030 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-119J-51AX | Amphenol RF | 207 | ARF1903-ND | ¥107.95000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥29.68900 | ¥296.89 |
| 25 | ¥27.83000 | ¥695.75 |
| 50 | ¥26.50040 | ¥1,325.02 |
| 100 | ¥25.23340 | ¥2,523.34 |
| 250 | ¥23.65384 | ¥5,913.46 |
| 500 | ¥22.52516 | ¥11,262.58 |
| 1,000 | ¥21.45055 | ¥21,450.55 |
| 2,500 | ¥20.10896 | ¥50,272.40 |











