Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Molex RF Connectors | Digi-Key Daily

0897616135

DigiKey Part Number
WM6142-ND
Manufacturer
Manufacturer Product Number
0897616135
Description
COAX CBL MCX TO MCX 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MCX Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-316
Style
MCX to MCX
Cable Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.12000¥175.12
10¥148.85000¥1,488.50
25¥139.53200¥3,488.30
50¥132.87100¥6,643.55
100¥126.53240¥12,653.24
250¥118.61696¥29,654.24
500¥112.96272¥56,481.36
Manufacturers Standard Package
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 43
Unit Price: ¥135.81000
COAX CBL MCX TO MCX 12"
In-Stock: 184
Unit Price: ¥161.51000
Assembly Component