




0733660010 | |
|---|---|
DigiKey Part Number | WM5539-ND |
Manufacturer | |
Manufacturer Product Number | 0733660010 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660010 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥28.46500 | ¥284.65 |
| 25 | ¥26.68240 | ¥667.06 |
| 50 | ¥25.40540 | ¥1,270.27 |
| 100 | ¥24.19220 | ¥2,419.22 |
| 250 | ¥22.67732 | ¥5,669.33 |
| 500 | ¥21.59512 | ¥10,797.56 |
| 1,000 | ¥20.56508 | ¥20,565.08 |
| 3,000 | ¥19.03265 | ¥57,097.95 |








