


Category | 2nd Connector MCX Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type RG-316 |
Style MCX to MCX | Cable Impedance 50 Ohms |
1st Connector MCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.17000 | ¥136.17 |
| 10 | ¥115.68900 | ¥1,156.89 |
| 25 | ¥108.44400 | ¥2,711.10 |
| 50 | ¥103.26580 | ¥5,163.29 |
| 100 | ¥98.33810 | ¥9,833.81 |
| 250 | ¥92.18604 | ¥23,046.51 |
| 500 | ¥87.79054 | ¥43,895.27 |
| 1,000 | ¥83.60651 | ¥83,606.51 |













