Adapter Coaxial Connector SMA Plug, Male Pin To SSMCX Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To SSMCX Plug, Male Pin 50 Ohms
0733860831
0733860831

0733860831

DigiKey Part Number
WM15619-ND
Manufacturer
Manufacturer Product Number
0733860831
Description
COAX ADAPT SMA TO SSMCX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SSMCX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SSMCX Plug, Male Pin
Mfr
Impedance
50 Ohms
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Snap-On, Threaded
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Brass
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.79000¥146.79
10¥124.76100¥1,247.61
25¥116.94760¥2,923.69
50¥111.36540¥5,568.27
100¥106.05110¥10,605.11
250¥99.41692¥24,854.23
500¥94.67690¥47,338.45
Manufacturers Standard Package

Other Suppliers on DigiKey

206In Stock
Ships from WEC