Cable Assembly Coaxial MCX to MCX RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305324

DigiKey Part Number
900-0732305324-ND
Manufacturer
Manufacturer Product Number
0732305324
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
MCX Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
MCX to MCX
Cable Type
RG-174
1st Connector
MCX Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.38000¥93.38
10¥79.38500¥793.85
25¥74.40880¥1,860.22
50¥70.85820¥3,542.91
100¥67.47580¥6,747.58
300¥62.44520¥18,733.56
500¥60.23654¥30,118.27
1,000¥57.36456¥57,364.56
Manufacturers Standard Package