P090L-02F25BR10K | ||
---|---|---|
DigiKey Part Number | 987-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | P090L-02F25BR10K | |
Description | POT 10K OHM 1/32W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.03W, 1/32W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.610" x 0.386" Face (15.50mm x 9.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.26500 | ¥122.65 |
25 | ¥10.99400 | ¥274.85 |
40 | ¥10.57150 | ¥422.86 |
80 | ¥10.14875 | ¥811.90 |
230 | ¥9.72596 | ¥2,236.97 |
440 | ¥8.03434 | ¥3,535.11 |
1,350 | ¥7.61153 | ¥10,275.57 |
5,400 | ¥6.34295 | ¥34,251.93 |