



09VR1K20F1C103B1 | |
|---|---|
DigiKey Part Number | CT3182-ND |
Manufacturer | |
Manufacturer Product Number | 09VR1K20F1C103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 09VR1K20F1C103B1 Models |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.465" x 0.386" Face (11.80mm x 9.80mm) |
Taper Linear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.85600 | ¥68.56 |
| 25 | ¥6.37120 | ¥159.28 |
| 50 | ¥6.02880 | ¥301.44 |
| 150 | ¥5.51773 | ¥827.66 |
| 300 | ¥5.21617 | ¥1,564.85 |
| 600 | ¥4.92975 | ¥2,957.85 |
| 1,050 | ¥4.70933 | ¥4,944.80 |
| 5,100 | ¥4.13613 | ¥21,094.26 |



