
TC0337A | |
|---|---|
DigiKey Part Number | 4606-TC0337ATR-ND - Tape & Reel (TR) 4606-TC0337ACT-ND - Cut Tape (CT) 4606-TC0337ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0337A |
Description | SAW RESONATOR, SM3838-6PAD, 1000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TST | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Type SAW | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Frequency 1 GHz | Height 0.059" (1.50mm) |
Frequency Tolerance ±50kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.41000 | ¥185.41 |
| 10 | ¥151.33300 | ¥1,513.33 |
| 25 | ¥139.57760 | ¥3,489.44 |
| 50 | ¥132.85740 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥108.54370 | ¥54,271.85 |










