RF Balun 720MHz ~ 1.6GHz 1:4 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN4-162+

DigiKey Part Number
3157-TCN4-162+TR-ND - Tape & Reel (TR)
3157-TCN4-162+CT-ND - Cut Tape (CT)
3157-TCN4-162+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4-162+
Description
1:4 LTCC TRANSFORMER, 720 - 1600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 720MHz ~ 1.6GHz 1:4 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10.28dB
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency Range
720MHz ~ 1.6GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.03000¥130.03
20¥12.91700¥258.34
100¥12.29710¥1,229.71
200¥11.67710¥2,335.42
500¥11.19916¥5,599.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.50707¥28,521.21
6,000¥9.40370¥56,422.20
Manufacturers Standard Package