RF Balun 500MHz ~ 3.8GHz 1:1 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1-382WX+

DigiKey Part Number
3157-TCM1-382WX+TR-ND - Tape & Reel (TR)
3157-TCM1-382WX+CT-ND - Cut Tape (CT)
3157-TCM1-382WX+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1-382WX+
Description
BALUN 500MHZ ~ 3.8GHZ 1:1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 500MHz ~ 3.8GHz 1:1 6-SMD, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
12dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
500MHz ~ 3.8GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.73000¥132.73
20¥39.76800¥795.36
50¥38.06020¥1,903.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥32.43440¥16,217.20
1,000¥31.09572¥31,095.72
Manufacturers Standard Package