
XCKU3P-1FFVB676E | |
|---|---|
DigiKey Part Number | XCKU3P-1FFVB676E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU3P-1FFVB676E |
Description | IC FPGA 280 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 280 31641600 355950 676-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 31641600 |
Mfr | Number of I/O 280 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 20340 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 355950 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,345.05000 | ¥14,345.05 |










