
EEE-FK1E331P | |
|---|---|
DigiKey Part Number | PCE3803TR-ND - Tape & Reel (TR) PCE3803CT-ND - Cut Tape (CT) PCE3803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E331P |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.63100 | ¥46.31 |
| 50 | ¥3.49320 | ¥174.66 |
| 100 | ¥3.13270 | ¥313.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.46546 | ¥1,232.73 |
| 1,000 | ¥2.27301 | ¥2,273.01 |
| 1,500 | ¥2.17595 | ¥3,263.92 |
| 2,500 | ¥2.06763 | ¥5,169.07 |
| 3,500 | ¥2.00396 | ¥7,013.86 |
| 5,000 | ¥1.94246 | ¥9,712.30 |






