
XCKU15P-2FFVA1156I | |
|---|---|
DigiKey Part Number | XCKU15P-2FFVA1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU15P-2FFVA1156I |
Description | IC FPGA 516 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 516 82329600 1143450 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 82329600 |
Mfr | Number of I/O 516 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 65340 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 1143450 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70,761.15000 | ¥70,761.15 |












