10TPE330M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥17.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥37.08000
Datasheet

Similar


Vishay Sprague
In Stock: 83
Unit Price: ¥16.28000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz

10TPE330M

DigiKey Part Number
P16452TR-ND - Tape & Reel (TR)
P16452CT-ND - Cut Tape (CT)
P16452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPE330M
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPE330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
D4
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJD337M010R0025KYOCERA AVX0478-12407-1-ND¥17.35000Direct
TCJD337M010R0025EKYOCERA AVX0478-TCJD337M010R0025ECT-ND¥37.08000Direct
T55D337M010C0025Vishay Sprague83718-T55D337M010C0025CT-ND¥16.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥21.87400¥218.74
50¥18.23860¥911.93
100¥17.11480¥1,711.48
500¥15.21200¥7,606.00
1,000¥14.62276¥14,622.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.73365¥27,467.30
6,000¥13.15096¥78,905.76
Manufacturers Standard Package