Red, Green, Blue (RGB) 626nm Red, 572nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2V Green, 3.4V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C113

DigiKey Part Number
516-2232-2-ND - Tape & Reel (TR)
516-2232-1-ND - Cut Tape (CT)
516-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C113
Description
LED RGB DIFFUSED CHIP SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 572nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2V Green, 3.4V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V Red, 2V Green, 3.4V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120° Red, 125° Green, 125° Blue
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
637nm Red, 570nm Green, 468nm Blue
Lens Color
White
Package / Case
4-SMD, No Lead
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.10mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.44400¥84.44
100¥6.32740¥632.74
500¥5.39170¥2,695.85
1,000¥5.08580¥5,085.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.51288¥13,538.64
6,000¥4.32118¥25,927.08
9,000¥4.22304¥38,007.36
15,000¥4.20901¥63,135.15
Manufacturers Standard Package