P142-06N-MICRO | ||
---|---|---|
DigiKey Part Number | TL1612-ND | |
Manufacturer | ||
Manufacturer Product Number | P142-06N-MICRO | |
Description | CBL HDMI-A F - MCR HDMI-D M 6" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.84000 | ¥146.84 |
10 | ¥128.58500 | ¥1,285.85 |
25 | ¥123.02840 | ¥3,075.71 |
50 | ¥119.05980 | ¥5,952.99 |
100 | ¥115.09120 | ¥11,509.12 |
250 | ¥108.74136 | ¥27,185.34 |
500 | ¥105.56644 | ¥52,783.22 |