P570-003-MICRO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 298
Unit Price: ¥142.49000
Datasheet
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P570-003-MICRO

DigiKey Part Number
TL712-ND
Manufacturer
Manufacturer Product Number
P570-003-MICRO
Description
CBL HDMI-A M - MCR HDMI-D M 3'
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
Micro HDMI-D Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P570-006-MICROEaton Tripp Lite298TL713-ND¥142.49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes