P164-001-KPA-BK | ||
---|---|---|
DigiKey Part Number | TL1044-ND | |
Manufacturer | ||
Manufacturer Product Number | P164-001-KPA-BK | |
Description | CABLE F-F HDMI-A 1' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Female | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.37000 | ¥157.37 |
10 | ¥136.40700 | ¥1,364.07 |
25 | ¥129.28400 | ¥3,232.10 |
50 | ¥127.41240 | ¥6,370.62 |
100 | ¥112.42210 | ¥11,242.21 |
250 | ¥104.92728 | ¥26,231.82 |
500 | ¥102.67890 | ¥51,339.45 |