Cable Assembly 1.31' (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

978

DigiKey Part Number
1528-1575-ND
Manufacturer
Manufacturer Product Number
978
Description
CABLE F-M HDMI-A PNL MT 1.31'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.31' (400.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.31' (400.00mm)
Manufacturer
Adafruit Industries LLC
1st Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Female
Color
Black
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
Manufacturers Standard Package