Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0531

DigiKey Part Number
2648-SC0531-ND
Manufacturer
Manufacturer Product Number
SC0531
Description
CBL HDMI-A M TO MCR HDMI-D M 2M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Raspberry Pi
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
Micro HDMI-D Male
Usage
Raspberry Pi
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMIADMM6StarTech.com445214-HDMIADMM6-ND¥133.47000Parametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62