Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 12.5" (317.50mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 3840 x 2160 | |
Interface | HDMI | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,456.55000 | ¥2,456.55 |